Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690109

DigiKey Part Number
WM13682-ND
Manufacturer
Manufacturer Product Number
0190690109
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690109 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.477" (12.11mm)
Length - Overall
0.837" (21.26mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 371
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,67500 Kč36,75 Kč
253,44360 Kč86,09 Kč
503,27980 Kč163,99 Kč
1003,12240 Kč312,24 Kč
2502,92544 Kč731,36 Kč
5002,78560 Kč1 392,80 Kč
1 0002,65247 Kč2 652,47 Kč
3 0002,45439 Kč7 363,17 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč