322340 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,91423 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6 530
Unit Price: 3,17000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 791
Unit Price: 3,94000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,58000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 891
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,22931 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 371
Unit Price: 2,02000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 312
Unit Price: 1,92000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 670
Unit Price: 4,33000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 962
Unit Price: 1,73000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 005
Unit Price: 2,50000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1,78774 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 272
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 408
Unit Price: 6,35000 Kč
Datasheet
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322340

DigiKey Part Number
322340-ND
Manufacturer
Manufacturer Product Number
322340
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.468" (11.89mm)
Length - Overall
0.855" (21.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, High Temperature, Serrated Termination
Color
Orange
Contact Material
Nickel
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10 00033,25008 Kč332 500,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33,25008 Kč
Unit Price with VAT:40,23260 Kč