2-34125-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6 530
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 33,25008 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 791
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 891
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,86561 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 371
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 312
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 670
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 962
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 005
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,90185 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 272
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 408
Unit Price: 13,86000 Kč
Datasheet
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34125-6

DigiKey Part Number
A135566TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-34125-6
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34125-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
0.855" (21.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00015,09074 Kč226 361,10 Kč
Unit Price without VAT:15,09074 Kč
Unit Price with VAT:18,25980 Kč