
31165 | |
|---|---|
DigiKey Part Number | A28295-ND |
Manufacturer | |
Manufacturer Product Number | 31165 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 31165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 0.855" (21.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,31680 Kč | 132,92 Kč |
| 50 | 5,06480 Kč | 253,24 Kč |
| 100 | 4,82320 Kč | 482,32 Kč |
| 250 | 4,51960 Kč | 1 129,90 Kč |
| 500 | 4,30376 Kč | 2 151,88 Kč |
| 1 000 | 4,09797 Kč | 4 097,97 Kč |
| 3 000 | 3,79217 Kč | 11 376,51 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






