
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 0.890" (22.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,64160 Kč | 266,04 Kč |
| 50 | 10,13360 Kč | 506,68 Kč |
| 100 | 9,64860 Kč | 964,86 Kč |
| 250 | 9,04340 Kč | 2 260,85 Kč |
| 500 | 8,61128 Kč | 4 305,64 Kč |
| 1 000 | 8,19993 Kč | 8 199,93 Kč |
| 3 000 | 7,58819 Kč | 22 764,57 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

