Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
0190560075
0190560075

0190560075

DigiKey Part Number
WM19710-ND
Manufacturer
Manufacturer Product Number
0190560075
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.467" (11.86mm)
Length - Overall
0.916" (23.27mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 891
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,23100 Kč82,31 Kč
257,71880 Kč192,97 Kč
507,34940 Kč367,47 Kč
1006,99860 Kč699,86 Kč
2506,55892 Kč1 639,73 Kč
5006,24564 Kč3 122,82 Kč
1 0005,94705 Kč5 947,05 Kč
3 0005,50323 Kč16 509,69 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč