
794956-3 | |
|---|---|
DigiKey Part Number | A100833TR-ND - Tape & Reel (TR) A100833CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794956-3 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794956-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,85680 Kč | 21,42 Kč |
| 50 | 0,81060 Kč | 40,53 Kč |
| 100 | 0,77270 Kč | 77,27 Kč |
| 250 | 0,72400 Kč | 181,00 Kč |
| 500 | 0,68958 Kč | 344,79 Kč |
| 1 000 | 0,65661 Kč | 656,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,61284 Kč | 2 144,94 Kč |
| 7 000 | 0,58356 Kč | 4 084,92 Kč |
| 10 500 | 0,56709 Kč | 5 954,44 Kč |
| 17 500 | 0,54699 Kč | 9 572,32 Kč |
| 24 500 | 0,53415 Kč | 13 086,68 Kč |
| 35 000 | 0,52086 Kč | 18 230,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |























