22 AWG Hook-Up Wire 7/30 Black 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2215/22BK-100

DigiKey Part Number
2215/22BK-100-ND
Manufacturer
Manufacturer Product Number
2215/22BK-100
Description
HOOK-UP STRND 22AWG BLACK 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878 Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1918,03000 Kč918,03 Kč
2873,93500 Kč1 747,87 Kč
3849,02000 Kč2 547,06 Kč
5818,50200 Kč4 092,51 Kč
7798,91429 Kč5 592,40 Kč
10778,58500 Kč7 785,85 Kč
25728,31160 Kč18 207,79 Kč
50692,07720 Kč34 603,86 Kč
100657,30460 Kč65 730,46 Kč
Manufacturers Standard Package
Unit Price without VAT:918,03000 Kč
Unit Price with VAT:1 110,81630 Kč