
2215/16BK-100 | |
|---|---|
DigiKey Part Number | 2215/16BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2215/16BK-100 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 297,47000 Kč | 1 297,47 Kč |
| 2 | 1 235,10000 Kč | 2 470,20 Kč |
| 3 | 1 199,75667 Kč | 3 599,27 Kč |
| 5 | 1 156,44400 Kč | 5 782,22 Kč |
| 7 | 1 128,67286 Kč | 7 900,71 Kč |
| 10 | 1 099,81200 Kč | 10 998,12 Kč |
| Unit Price without VAT: | 1 297,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 569,93870 Kč |





