
2215/16RD-100 | |
|---|---|
DigiKey Part Number | 2215/16RD-100-ND |
Manufacturer | |
Manufacturer Product Number | 2215/16RD-100 |
Description | HOOK-UP STRND 16AWG RED 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Red 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,26000 Kč | 1 377,26 Kč |
| 2 | 1 311,01000 Kč | 2 622,02 Kč |
| 3 | 1 273,46000 Kč | 3 820,38 Kč |
| 5 | 1 227,50200 Kč | 6 137,51 Kč |
| 7 | 1 198,02571 Kč | 8 386,18 Kč |
| 10 | 1 167,40500 Kč | 11 674,05 Kč |
| Unit Price without VAT: | 1 377,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,48460 Kč |



