
2215/22RD-100 | |
|---|---|
DigiKey Part Number | 2215/22RD-100-ND |
Manufacturer | |
Manufacturer Product Number | 2215/22RD-100 |
Description | HOOK-UP STRND 22AWG RED 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,03000 Kč | 918,03 Kč |
| 2 | 873,93500 Kč | 1 747,87 Kč |
| 3 | 849,02000 Kč | 2 547,06 Kč |
| 5 | 818,50200 Kč | 4 092,51 Kč |
| 7 | 798,91429 Kč | 5 592,40 Kč |
| 10 | 778,58500 Kč | 7 785,85 Kč |
| 25 | 728,31160 Kč | 18 207,79 Kč |
| 50 | 692,07720 Kč | 34 603,86 Kč |
| 100 | 657,30460 Kč | 65 730,46 Kč |
| Unit Price without VAT: | 918,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,81630 Kč |











