6 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm)
770782-1
770782-1

770782-1

DigiKey Part Number
770782-1-ND
Manufacturer
Manufacturer Product Number
770782-1
Description
CONN RCPT HSG 6POS 5.03MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
770782-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.198" (5.03mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 023
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1086,95300 Kč869,53 Kč
2581,50600 Kč2 037,65 Kč
5077,61280 Kč3 880,64 Kč
10073,90460 Kč7 390,46 Kč
25069,27828 Kč17 319,57 Kč
50065,97236 Kč32 986,18 Kč
1 00062,82539 Kč62 825,39 Kč
2 50058,89628 Kč147 240,70 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč