Socket Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770144-1

DigiKey Part Number
A14097-ND
Manufacturer
Manufacturer Product Number
770144-1
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
770144-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 701
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
104,27500 Kč42,75 Kč
254,00440 Kč100,11 Kč
503,80820 Kč190,41 Kč
1003,62680 Kč362,68 Kč
2503,40028 Kč850,07 Kč
5003,23760 Kč1 618,80 Kč
1 0003,08265 Kč3 082,65 Kč
3 0002,85255 Kč8 557,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč