
770102-1 | |
|---|---|
DigiKey Part Number | A25536-ND |
Manufacturer | |
Manufacturer Product Number | 770102-1 |
Description | CONN PLUG HSG 12POS 5.03MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770102-1 Models |
Category | Row Spacing 0.198" (5.03mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 25 | 15,42080 Kč | 385,52 Kč |
| 50 | 14,68180 Kč | 734,09 Kč |
| 100 | 13,98050 Kč | 1 398,05 Kč |
| 250 | 13,10444 Kč | 3 276,11 Kč |
| 500 | 12,47870 Kč | 6 239,35 Kč |
| 1 000 | 11,88277 Kč | 11 882,77 Kč |
| 2 500 | 11,13868 Kč | 27 846,70 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |
























