12 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770100-1

DigiKey Part Number
A114391-ND
Manufacturer
Manufacturer Product Number
770100-1
Description
CONN RCPT HSG 12POS 5.03MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
770100-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.198" (5.03mm)
Number of Rows
3
Row Spacing
0.198" (5.03mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 1009,72238 Kč20 417,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,72238 Kč
Unit Price with VAT:11,76408 Kč