Socket Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350417-5

DigiKey Part Number
A100559TR-ND - Tape & Reel (TR)
A100559CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350417-5
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350417-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-24 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1017,16400 Kč171,64 Kč
2516,09200 Kč402,30 Kč
5015,32040 Kč766,02 Kč
10014,58840 Kč1 458,84 Kč
25013,67452 Kč3 418,63 Kč
50013,02134 Kč6 510,67 Kč
1 00012,39964 Kč12 399,64 Kč
2 50011,64805 Kč29 120,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,29021 Kč56 451,05 Kč
10 00010,75174 Kč107 517,40 Kč
15 00010,44881 Kč156 732,15 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč