



770069-1 | |
|---|---|
DigiKey Part Number | A14059-ND |
Manufacturer | |
Manufacturer Product Number | 770069-1 |
Description | CONN PLUG HSG 2POS 6.30MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770069-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,70000 Kč | 117,00 Kč |
| 25 | 10,97000 Kč | 274,25 Kč |
| 50 | 10,44020 Kč | 522,01 Kč |
| 100 | 9,94180 Kč | 994,18 Kč |
| 250 | 9,31824 Kč | 2 329,56 Kč |
| 500 | 8,87318 Kč | 4 436,59 Kč |
| 1 000 | 8,44940 Kč | 8 449,40 Kč |
| 2 500 | 7,92025 Kč | 19 800,62 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |























