
770145-1 | |
|---|---|
DigiKey Part Number | A14099-ND |
Manufacturer | |
Manufacturer Product Number | 770145-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770145-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 4,03160 Kč | 100,79 Kč |
| 50 | 3,83420 Kč | 191,71 Kč |
| 100 | 3,65160 Kč | 365,16 Kč |
| 250 | 3,42352 Kč | 855,88 Kč |
| 500 | 3,25972 Kč | 1 629,86 Kč |
| 1 000 | 3,10371 Kč | 3 103,71 Kč |
| 3 000 | 2,87204 Kč | 8 616,12 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




















