


90871-1 | |
|---|---|
DigiKey Part Number | A9818-ND |
Manufacturer | |
Manufacturer Product Number | 90871-1 |
Description | TOOL HAND CRIMPER 14-20AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,97000 $ | 389,97 $ |
| 5 | 361,48400 $ | 1 807,42 $ |
| 10 | 349,87900 $ | 3 498,79 $ |
| 25 | 335,11960 $ | 8 377,99 $ |
| Unit Price without VAT: | 389,97000 $ |
|---|---|
| Unit Price with VAT: | 471,86370 $ |







