
770144-5 | |
|---|---|
DigiKey Part Number | A25779-ND |
Manufacturer | |
Manufacturer Product Number | 770144-5 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770144-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,83300 Kč | 188,33 Kč |
| 25 | 17,64360 Kč | 441,09 Kč |
| 50 | 16,79700 Kč | 839,85 Kč |
| 100 | 15,99410 Kč | 1 599,41 Kč |
| 250 | 14,99176 Kč | 3 747,94 Kč |
| 500 | 14,27600 Kč | 7 138,00 Kč |
| 1 000 | 13,59424 Kč | 13 594,24 Kč |
| 3 000 | 12,58025 Kč | 37 740,75 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |


















