
770075-1 | |
|---|---|
DigiKey Part Number | A14053-ND |
Manufacturer | |
Manufacturer Product Number | 770075-1 |
Description | CONN RCPT HSG 4POS 5.03MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770075-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,69800 Kč | 96,98 Kč |
| 25 | 9,09280 Kč | 227,32 Kč |
| 50 | 8,65500 Kč | 432,75 Kč |
| 100 | 8,24210 Kč | 824,21 Kč |
| 250 | 7,72404 Kč | 1 931,01 Kč |
| 500 | 7,35532 Kč | 3 677,66 Kč |
| 1 000 | 7,00390 Kč | 7 003,90 Kč |
| 2 500 | 6,56514 Kč | 16 412,85 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |




















