
770077-1 | |
|---|---|
DigiKey Part Number | A25531-ND |
Manufacturer | |
Manufacturer Product Number | 770077-1 |
Description | CONN PLUG HSG 4POS 5.03MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770077-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0003092041 | Molex | 4 948 | WM1309-ND | 8,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,09100 Kč | 70,91 Kč |
| 25 | 6,64880 Kč | 166,22 Kč |
| 50 | 6,32760 Kč | 316,38 Kč |
| 100 | 6,02520 Kč | 602,52 Kč |
| 250 | 5,64768 Kč | 1 411,92 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |
















