
770530-1 | |
|---|---|
DigiKey Part Number | A25510TR-ND - Tape & Reel (TR) A25510CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770530-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770530-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 25 | 1,84360 Kč | 46,09 Kč |
| 50 | 1,75600 Kč | 87,80 Kč |
| 100 | 1,67050 Kč | 167,05 Kč |
| 250 | 1,56584 Kč | 391,46 Kč |
| 500 | 1,49076 Kč | 745,38 Kč |
| 1 000 | 1,41943 Kč | 1 419,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | 1,31879 Kč | 4 945,46 Kč |
| 7 500 | 1,25575 Kč | 9 418,12 Kč |
| 11 250 | 1,22032 Kč | 13 728,60 Kč |
| 18 750 | 1,17711 Kč | 22 070,81 Kč |
| 26 250 | 1,14949 Kč | 30 174,11 Kč |
| 37 500 | 1,12092 Kč | 42 034,50 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |
















