



770070-1 | |
|---|---|
DigiKey Part Number | A14052-ND |
Manufacturer | |
Manufacturer Product Number | 770070-1 |
Description | CONN RCPT HSG 3POS 5.03MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770070-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 50 | 7,03860 Kč | 351,93 Kč |
| 100 | 6,70260 Kč | 670,26 Kč |
| 300 | 6,20280 Kč | 1 860,84 Kč |
| 600 | 5,90603 Kč | 3 543,62 Kč |
| 1 200 | 5,62379 Kč | 6 748,55 Kč |
| 2 700 | 5,31094 Kč | 14 339,54 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |






















