
770096-1 | |
|---|---|
DigiKey Part Number | A14065-ND |
Manufacturer | |
Manufacturer Product Number | 770096-1 |
Description | CONN PLUG HSG 9POS 5.03MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770096-1 Models |
Category | Row Spacing 0.198" (5.03mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 12,43000 Kč | 124,30 Kč |
| 25 | 11,65400 Kč | 291,35 Kč |
| 50 | 11,09920 Kč | 554,96 Kč |
| 100 | 10,56960 Kč | 1 056,96 Kč |
| 250 | 9,90636 Kč | 2 476,59 Kč |
| 500 | 9,43252 Kč | 4 716,26 Kč |
| 1 000 | 8,98226 Kč | 8 982,26 Kč |
| 2 500 | 8,41970 Kč | 21 049,25 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

















