
770529-1 | |
|---|---|
DigiKey Part Number | A25511TR-ND - Tape & Reel (TR) A25511CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770529-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770529-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 25 | 2,00200 Kč | 50,05 Kč |
| 50 | 1,90620 Kč | 95,31 Kč |
| 100 | 1,81440 Kč | 181,44 Kč |
| 250 | 1,70096 Kč | 425,24 Kč |
| 500 | 1,61922 Kč | 809,61 Kč |
| 1 000 | 1,54185 Kč | 1 541,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | 1,43252 Kč | 5 371,95 Kč |
| 7 500 | 1,36409 Kč | 10 230,68 Kč |
| 11 250 | 1,32559 Kč | 14 912,89 Kč |
| 18 750 | 1,27865 Kč | 23 974,69 Kč |
| 26 250 | 1,24864 Kč | 32 776,80 Kč |
| 37 500 | 1,21762 Kč | 45 660,75 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

















