Socket Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770144-6

DigiKey Part Number
A114393-ND
Manufacturer
Manufacturer Product Number
770144-6
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
770144-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 198 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 0001,90297 Kč15 223,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1,90297 Kč
Unit Price with VAT:2,30259 Kč

Other Suppliers on DigiKey

1 198In Stock
Ships from WEC