
770064-1 | |
|---|---|
DigiKey Part Number | A14058-ND |
Manufacturer | |
Manufacturer Product Number | 770064-1 |
Description | CONN PLUG HSG 1POS .093 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770064-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Detent Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,69400 Kč | 56,94 Kč |
| 25 | 5,33080 Kč | 133,27 Kč |
| 50 | 5,07620 Kč | 253,81 Kč |
| 100 | 4,83430 Kč | 483,43 Kč |
| 250 | 4,53064 Kč | 1 132,66 Kč |
| 500 | 4,31376 Kč | 2 156,88 Kč |
| 1 000 | 4,10770 Kč | 4 107,70 Kč |
| 2 500 | 3,85026 Kč | 9 625,65 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |
















