



0003091125 | |
|---|---|
DigiKey Part Number | 23-0003091125-ND |
Manufacturer | |
Manufacturer Product Number | 0003091125 |
Description | CONN RCPT HSG 12POS 5.03MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003091125 Models |
Category | Row Spacing 0.198" (5.03mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 9,05440 Kč | 226,36 Kč |
| 50 | 8,62180 Kč | 431,09 Kč |
| 100 | 8,20810 Kč | 820,81 Kč |
| 250 | 7,69368 Kč | 1 923,42 Kč |
| 500 | 7,32578 Kč | 3 662,89 Kč |
| 1 000 | 6,97575 Kč | 6 975,75 Kč |
| 2 500 | 6,53886 Kč | 16 347,15 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |
























