
0010181122 | |
|---|---|
DigiKey Part Number | 0010181122-ND |
Manufacturer | |
Manufacturer Product Number | 0010181122 |
Description | CONN HDR 12POS 0.198 TIN PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.198" (5.03mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0010181122 Models |
Category | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.421" (10.70mm) |
Packaging Bag | Contact Length - Post 0.170" (4.32mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 3 | Insulation Material Polyester |
Row Spacing - Mating 0.198" (5.03mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 39,65993 Kč | 396 599,30 Kč |
| Unit Price without VAT: | 39,65993 Kč |
|---|---|
| Unit Price with VAT: | 47,98852 Kč |


