Similar

0002095142 | |
|---|---|
DigiKey Part Number | WM1107-ND |
Manufacturer | |
Manufacturer Product Number | 0002095142 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0002095142 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Contact Material Brass |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0002091119 | Molex | 154 204 | WM1103-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,30710 Kč | 3 661,42 Kč |
| Unit Price without VAT: | 18,30710 Kč |
|---|---|
| Unit Price with VAT: | 22,15159 Kč |



























