
0003091042 | |
|---|---|
DigiKey Part Number | WM1333-ND |
Manufacturer | |
Manufacturer Product Number | 0003091042 |
Description | CONN RCPT HSG 4POS 5.03MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003091042 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,81760 Kč | 295,44 Kč |
| 50 | 11,24660 Kč | 562,33 Kč |
| 100 | 10,71110 Kč | 1 071,11 Kč |
| 250 | 10,03872 Kč | 2 509,68 Kč |
| 500 | 9,55912 Kč | 4 779,56 Kč |
| 1 000 | 9,10242 Kč | 9 102,42 Kč |
| 2 500 | 8,53250 Kč | 21 331,25 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

























