



0010181041 | |
|---|---|
DigiKey Part Number | WM1626-ND |
Manufacturer | |
Manufacturer Product Number | 0010181041 |
Description | CONN HEADER VERT 4POS 5.03MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010181041 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.170" (4.32mm) |
Series | Insulation Height 0.421" (10.70mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Cartridge Brass |
Number of Positions | Insulation Material Polyester |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,49700 Kč | 394,97 Kč |
| 100 | 33,56950 Kč | 3 356,95 Kč |
| 625 | 29,49563 Kč | 18 434,77 Kč |
| 1 250 | 28,08810 Kč | 35 110,12 Kč |
| 5 000 | 25,47284 Kč | 127 364,20 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |













