
264-204 | |
|---|---|
DigiKey Part Number | 2946-264-204-ND |
Manufacturer | |
Manufacturer Product Number | 264-204 |
Description | TERM BLK 16POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Gray Middle 56.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 16 | |
Number of Levels | 1 | |
Terminal - Width | 56.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,92000 Kč | 355,92 Kč |
| 10 | 253,57200 Kč | 2 535,72 Kč |
| 25 | 225,60240 Kč | 5 640,06 Kč |
| 50 | 208,86300 Kč | 10 443,15 Kč |
| 100 | 195,40740 Kč | 19 540,74 Kč |
| 250 | 181,80404 Kč | 45 451,01 Kč |
| 500 | 174,05662 Kč | 87 028,31 Kč |
| 1 000 | 168,03209 Kč | 168 032,09 Kč |
| Unit Price without VAT: | 355,92000 Kč |
|---|---|
| Unit Price with VAT: | 430,66320 Kč |











