
0010181043 | |
|---|---|
DigiKey Part Number | 0010181043-ND |
Manufacturer | |
Manufacturer Product Number | 0010181043 |
Description | CONN HEADER VERT 4POS 5.03MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010181043 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Post 0.170" (4.32mm) |
Packaging Bulk | Insulation Height 0.421" (10.70mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Female Socket; Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Features Board Guide |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications General Purpose, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 125 | 20,30107 Kč | 63 440,84 Kč |
| Unit Price without VAT: | 20,30107 Kč |
|---|---|
| Unit Price with VAT: | 24,56429 Kč |



