
0010181120 | |
|---|---|
DigiKey Part Number | 23-0010181120-ND |
Manufacturer | |
Manufacturer Product Number | 0010181120 |
Description | CONN HEADER VERT 12POS 5.03MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010181120 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Post 0.170" (4.32mm) |
Packaging Bag | Insulation Height 0.421" (10.70mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Cartridge Brass |
Number of Rows 3 | Insulation Material Polyester |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,46700 Kč | 834,67 Kč |
| 100 | 70,94590 Kč | 7 094,59 Kč |
| 500 | 63,33080 Kč | 31 665,40 Kč |
| 1 000 | 60,30962 Kč | 60 309,62 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |












