
641972-1 | |
|---|---|
DigiKey Part Number | A25236-ND |
Manufacturer | |
Manufacturer Product Number | 641972-1 |
Description | CONN HEADER VERT 9POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 641972-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide |
Number of Rows 3 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,87600 Kč | 788,76 Kč |
| 100 | 67,04420 Kč | 6 704,42 Kč |
| 500 | 59,84694 Kč | 29 923,47 Kč |
| 1 000 | 56,99224 Kč | 56 992,24 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |











