
350720-4 | |
|---|---|
DigiKey Part Number | A121997-ND |
Manufacturer | |
Manufacturer Product Number | 350720-4 |
Description | CONN PLUG HSG 9POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 350720-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 25 | 20,26720 Kč | 506,68 Kč |
| 50 | 19,30140 Kč | 965,07 Kč |
| 100 | 18,37740 Kč | 1 837,74 Kč |
| 250 | 17,22592 Kč | 4 306,48 Kč |
| 500 | 16,40322 Kč | 8 201,61 Kč |
| 1 200 | 15,42023 Kč | 18 504,28 Kč |
| 3 600 | 14,27042 Kč | 51 373,51 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

































