
RACT25-700 | |
|---|---|
DigiKey Part Number | 945-3068-ND |
Manufacturer | |
Manufacturer Product Number | RACT25-700 |
Description | LED SUPPLY CC AC/DC 25W 18-36V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 700mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACT25-700 Models |
Category | Power (Watts) 25 W |
Manufacturer Recom Power | Voltage - Isolation 3.75 kV |
Series | Dimming Triac |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 4.72" L x 1.77" W x 1.10" H (120.0mm x 45.0mm x 28.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 18 ~ 36V | Weight 0.221 lb (100.24 g) |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,84000 Kč | 404,84 Kč |
| 5 | 369,98400 Kč | 1 849,92 Kč |
| 10 | 355,87400 Kč | 3 558,74 Kč |
| 25 | 338,05960 Kč | 8 451,49 Kč |
| 50 | 325,15820 Kč | 16 257,91 Kč |
| 100 | 312,73580 Kč | 31 273,58 Kč |
| 250 | 297,02596 Kč | 74 256,49 Kč |
| 500 | 285,65848 Kč | 142 829,24 Kč |
| Unit Price without VAT: | 404,84000 Kč |
|---|---|
| Unit Price with VAT: | 489,85640 Kč |









