
20 9/32AF | |
|---|---|
DigiKey Part Number | 2128-209/32AF-ND |
Manufacturer | |
Manufacturer Product Number | 20 9/32AF |
Description | SOCKET HEX CHROME 9/32" 0.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 9/32" 0.98" (25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 9/32" | |
Drive Size | 1/4" | |
Length | 0.98" (25.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,09000 Kč | 351,09 Kč |
| Unit Price without VAT: | 351,09000 Kč |
|---|---|
| Unit Price with VAT: | 424,81890 Kč |











