
KBPC608 | |
|---|---|
DigiKey Part Number | 4878-KBPC608-ND |
Manufacturer | |
Manufacturer Product Number | KBPC608 |
Description | BRIDGE RECT 1P 800V 3.8A KBPC6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBPC6 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC608 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC-6 |
Technology Standard | Supplier Device Package KBPC6 |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 3.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBPC608 | DComponents | 200 | 5245-KBPC608-ND | 3,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 29,81700 Kč | 298,17 Kč |
| 200 | 18,18740 Kč | 3 637,48 Kč |
| 600 | 15,66765 Kč | 9 400,59 Kč |
| 1 000 | 14,71099 Kč | 14 710,99 Kč |
| 2 000 | 13,59379 Kč | 27 187,58 Kč |
| 5 000 | 12,38529 Kč | 61 926,45 Kč |
| 10 000 | 11,63900 Kč | 116 390,00 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |











