
Category | Cable Exit 70° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 180,81400 Kč | 1 808,14 Kč |
| 25 | 169,47920 Kč | 4 236,98 Kč |
| 50 | 161,38640 Kč | 8 069,32 Kč |
| 100 | 153,68230 Kč | 15 368,23 Kč |
| 250 | 144,06560 Kč | 36 016,40 Kč |
| 500 | 137,19464 Kč | 68 597,32 Kč |
| 1 000 | 130,65397 Kč | 130 653,97 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |








