



LC1DT40BD | |
|---|---|
DigiKey Part Number | 4008-LC1DT40BD-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT40BD |
Description | TESYS 4P CONTACTOR 40A AC-1 24VD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 40 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT40BD Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 72.45 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 24 ms |
Contact Rating (Current) 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 027,97000 Kč | 5 027,97 Kč |
| Unit Price without VAT: | 5 027,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 083,84370 Kč |


























