
09620250441 | |
|---|---|
DigiKey Part Number | 09620250441-ND |
Manufacturer | |
Manufacturer Product Number | 09620250441 |
Description | CONN HOOD TOP ENTRY SZ16A PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620250441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.146" L x 1.201" W x 2.756" H (79.90mm x 30.50mm x 70.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 142,01000 Kč | 2 142,01 Kč |
| Unit Price without VAT: | 2 142,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 591,83210 Kč |










