
T1629163125-000 | |
|---|---|
DigiKey Part Number | A133262-ND |
Manufacturer | |
Manufacturer Product Number | T1629163125-000 |
Description | H16A-SDRS-M25 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1629163125-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,22000 Kč | 480,22 Kč |
| 14 | 398,49714 Kč | 5 578,96 Kč |
| 28 | 379,47143 Kč | 10 625,20 Kč |
| 56 | 361,36429 Kč | 20 236,40 Kč |
| 105 | 345,69705 Kč | 36 298,19 Kč |
| 252 | 325,00905 Kč | 81 902,28 Kč |
| 504 | 309,51760 Kč | 155 996,87 Kč |
| Unit Price without VAT: | 480,22000 Kč |
|---|---|
| Unit Price with VAT: | 581,06620 Kč |











