



350432-4 | |
|---|---|
DigiKey Part Number | A31745-ND |
Manufacturer | |
Manufacturer Product Number | 350432-4 |
Description | CONN HEADER VERT 9POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350432-4 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.155" (3.94mm) |
Packaging Bulk | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 3 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,84000 Kč | 161,84 Kč |
| 10 | 137,43800 Kč | 1 374,38 Kč |
| 100 | 116,81170 Kč | 11 681,17 Kč |
| 500 | 104,27624 Kč | 52 138,12 Kč |
| 1 000 | 99,30430 Kč | 99 304,30 Kč |
| Unit Price without VAT: | 161,84000 Kč |
|---|---|
| Unit Price with VAT: | 195,82640 Kč |











