
1-350720-2 | |
|---|---|
DigiKey Part Number | 1-350720-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-350720-2 |
Description | CONN U-MNL PLUG 9POS 94V-0 RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-350720-2 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 11,25892 Kč | 14 636,60 Kč |
| Unit Price without VAT: | 11,25892 Kč |
|---|---|
| Unit Price with VAT: | 13,62329 Kč |
























