
2-480706-0 | |
|---|---|
DigiKey Part Number | A122818-ND |
Manufacturer | |
Manufacturer Product Number | 2-480706-0 |
Description | CONN PLUG HSG 9POS |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-480706-0 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-480706-0 | TE Connectivity AMP Connectors | 10 334 | A1458-ND | 9,59000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 20,18800 Kč | 201,88 Kč |
| 25 | 18,92840 Kč | 473,21 Kč |
| 50 | 18,02340 Kč | 901,17 Kč |
| 100 | 17,15990 Kč | 1 715,99 Kč |
| 250 | 16,08460 Kč | 4 021,15 Kč |
| 500 | 15,31628 Kč | 7 658,14 Kč |
| 1 300 | 14,31730 Kč | 18 612,49 Kč |
| 2 600 | 13,63404 Kč | 35 448,50 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |


























