



794761-1 | |
|---|---|
DigiKey Part Number | A30556-ND |
Manufacturer | |
Manufacturer Product Number | 794761-1 |
Description | CONN RCPT HSG 9POS FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794761-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Twist and Lock |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 49,55300 Kč | 495,53 Kč |
| 25 | 46,44120 Kč | 1 161,03 Kč |
| 50 | 44,21780 Kč | 2 210,89 Kč |
| 100 | 42,10520 Kč | 4 210,52 Kč |
| 250 | 39,46860 Kč | 9 867,15 Kč |
| 500 | 37,58454 Kč | 18 792,27 Kč |
| 1 000 | 35,79137 Kč | 35 791,37 Kč |
| 2 500 | 33,55224 Kč | 83 880,60 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |





















