



794715-1 | |
|---|---|
DigiKey Part Number | A30559-ND |
Manufacturer | |
Manufacturer Product Number | 794715-1 |
Description | CONN RCPT HSG 9POS FLANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794715-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Twist and Lock | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,76800 Kč | 447,68 Kč |
| 25 | 41,95400 Kč | 1 048,85 Kč |
| 50 | 39,95080 Kč | 1 997,54 Kč |
| 100 | 38,04000 Kč | 3 804,00 Kč |
| 250 | 35,65712 Kč | 8 914,28 Kč |
| 500 | 33,95544 Kč | 16 977,72 Kč |
| 1 000 | 32,33482 Kč | 32 334,82 Kč |
| 2 500 | 30,31187 Kč | 75 779,68 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |





























